-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7240
|
Newark | Contact, Socket, 16-12Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Gold Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66740-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1181 |
|
$10.3800 / $13.7700 | Buy Now |
DISTI #
82AC1878
|
Newark | 66740-6 Rohs Compliant: Yes |Amp Te Connectivity 66740-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$13.6200 / $20.8500 | Buy Now |
DISTI #
A16026-ND
|
DigiKey | CONN SOCKET 12-16AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
465 In Stock |
|
$12.8269 / $19.6600 | Buy Now |
DISTI #
66740-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66740-6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 462 |
|
RFQ | |
DISTI #
90F7240
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F7240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1181 Partner Stock |
|
$14.6000 / $20.4400 | Buy Now |
DISTI #
571-667406
|
Mouser Electronics | Pin & Socket Connectors SKT CONTACT 16,14-12 gold Type XII RoHS: Compliant | 2007 |
|
$10.0600 / $15.2500 | Buy Now |
|
Future Electronics | MultiMate Type XII Series 14-12 AWG Discrete Wire Crimp Female Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.4100 | Buy Now |
DISTI #
AMP66740-6
|
Heilind Electronics | TYPE XII FEMALE CONT (L.P.) | Americas - 7062 in Stock37500 On Order |
|
$8.1642 / $10.3208 | Buy Now |
|
Onlinecomponents.com | Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1.4 mm² Wire Size - Crimp Termination. RoHS: Compliant |
9498 In Stock |
|
$8.1700 / $10.6800 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66740-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66740-6
TE Connectivity
TYPE XII FEMALE CONT (L.P.)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: GOLD (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |