Part Details for 6685975 (ALTERNATE: 6685975) by RS Pro
Overview of 6685975 (ALTERNATE: 6685975) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6685975 (ALTERNATE: 6685975)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827342
|
RS | Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed F 250VAC 5A Qty x 10 | RS PRO 6685975 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 150 |
|
$0.0970 / $0.1220 | Buy Now |