Part Details for 6686085 (ALTERNATE: 6686085) by RS Pro
Overview of 6686085 (ALTERNATE: 6686085) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6686085 (ALTERNATE: 6686085)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827375
|
RS | Anti-Surge Glass Cartridge Fuse 6.3 x 32mm Speed T 250VAC 4A Qty x 10 | RS PRO 6686085 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 90 |
|
$0.2530 / $0.2970 | Buy Now |