There are no models available for this part yet.
Overview of 668C-14 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2668CUJ-16#PBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
LTC2668CUJ-12#TRPBF | Analog Devices | 16-Ch 16-/12-B ±10V VOUT SoftS | |
LTC1668CG#TRPBF | Analog Devices | 16-B, 50Msps DAC |
Price & Stock for 668C-14 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK7715
|
Newark | Differential Pressure Transmitter With Conduit Cover, range 0 To ±2.5 W.c. |Dwyer 668C-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$242.8700 / $269.8500 | Buy Now | |
DISTI #
71257631
|
RS | Differential pressure transmitter with conduit cover, range 0 to 2.5 w.c. | Dwyer Instruments 668C-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$293.6000 | Buy Now |