Part Details for 66951-033LF by Amphenol Corporation
Overview of 66951-033LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-033LF | Amphenol Communications Solutions | 65461-033LF-SHILED HDR | |
66951-033LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 33 position, 2.54mm (.100in) Pitch. | |
66951-022LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 22 position, 2.54mm (.100in) Pitch. |
Price & Stock for 66951-033LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66951-033LF
|
Avnet Americas | Conn Socket Strip SKT 33 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 66951-033LF) RoHS: Compliant Min Qty: 875 Package Multiple: 875 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-66951-033LF
|
Mouser Electronics | Headers & Wire Housings VERT. CARD CONN S/R 30AR-100CC RoHS: Compliant | 0 |
|
$3.0000 / $3.2700 | Order Now |