Part Details for 66XR100KLF by TT electronics / BI Technologies
Overview of 66XR100KLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66XR100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66XR100KLF-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 550 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2725 | Buy Now |
|
Future Electronics | 66 Series 3/8 inch Square 100 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Box | 0Box |
|
$2.0000 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box RoHS: Compliant | 0 |
|
$1.7100 / $2.4900 | Buy Now |
DISTI #
000000000001498712
|
Sager | Trimmer Resistors - Through Hole 100K ohm 10% 3/8 Squ Min Qty: 550 | 0 |
|
$1.6800 / $1.7300 | Buy Now |
Part Details for 66XR100KLF
66XR100KLF CAD Models
66XR100KLF Part Data Attributes
|
66XR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
66XR100KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100000ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 10.41 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.08 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |