Part Details for 66A1-1608 by Eaton Subsea
Overview of 66A1-1608 by Eaton Subsea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Price & Stock for 66A1-1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Connector CCP Sz16 8 Contacts Attach Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |