Part Details for 66AT11-7E by Honeywell Sensing and Control
Overview of 66AT11-7E by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66AT11-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3117
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 66AT11-7E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,144.5500 | Buy Now |
DISTI #
2266-66AT11-7E-ND
|
DigiKey | SWITCH TOGGLE 6PDT 7A 115V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,124.1100 / $1,146.1500 | Buy Now |
DISTI #
66AT11-7E-ND
|
DigiKey | SWITCH TOGGLE 6PDT 7A 115V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$974.9375 | Buy Now |
DISTI #
785-66AT11-7E
|
Mouser Electronics | Toggle Switches Toggle SW 6PDT 3POS SOLD T 2 type TERM RoHS: Not Compliant | 0 |
|
$945.2900 | Order Now |
DISTI #
71324085
|
RS | Toggles & Rockers | Honeywell 66AT11-7E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,471.8200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked In Center Position), FAA-PMA Approved |
7 Partner Stock |
|
$1,018.6900 / $1,073.9900 | Buy Now |
DISTI #
33728414
|
Verical | Switch Toggle ON ON ON 6PDT Locking Lever Solder 7A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,054.1000 / $1,074.7700 | Buy Now |
DISTI #
Honeywell 66AT11-7E
|
PEI Genesis | TOG Swi 6PDT Momentary 7A 28VD | 7 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked In Center Position), FAA-PMA Approved |
7 Partner Stock |
|
$1,018.6900 / $1,073.9900 | Buy Now |
Part Details for 66AT11-7E
66AT11-7E CAD Models
66AT11-7E Part Data Attributes:
|
66AT11-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
66AT11-7E
Honeywell Sensing and Control
Toggle Switch, 6PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.62 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 6PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |