Part Details for 66AT65-5K by Honeywell Sensing and Control
Overview of 66AT65-5K by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66AT65-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AT65-5K-ND
|
DigiKey | SWITCH TOGGLE 6PDT 7A 115V Min Qty: 20 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,300.0320 | Buy Now |
DISTI #
785-66AT65-5K
|
Mouser Electronics | Toggle Switches ASSEMBLY TOGGLE SW SPDT 1A 125VAC RoHS: Not Compliant | 0 |
|
$1,653.7100 | Order Now |
DISTI #
70246534
|
RS | Toggle Switch, Assembly, SPDT, 1 A @ 125VAC | Honeywell 66AT65-5K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$1,367.7400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - Off - On), (5) 21SX Basic Switches, (1) 23SX Basic Switch, Gold-Plated Contact, Solder T2 Terminals, Bushing Seal, Special Inspection, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway) RoHS: Compliant |
4 Partner Stock |
|
$1,441.0700 / $1,530.8800 | Buy Now |
DISTI #
66AT655K-HON
|
TME | Switch: toggle Min Qty: 1 | 4 |
|
$1,617.4462 | Buy Now |
DISTI #
C1S315200986192
|
Chip1Stop | Toggle Switch | 4 |
|
$1,580.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - Off - On), (5) 21SX Basic Switches, (1) 23SX Basic Switch, Gold-Plated Contact, Solder T2 Terminals, Bushing Seal, Special Inspection, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway) RoHS: Compliant |
4 Partner Stock |
|
$1,441.0700 / $1,530.8800 | Buy Now |