Part Details for 67.22.9.005.4300 by FINDER SpA
Overview of 67.22.9.005.4300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67.22.9.005.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67.22.9.005.4300
|
TME | Relay: electromagnetic power Min Qty: 1 | 0 |
|
$25.6200 / $29.1500 | RFQ |
Part Details for 67.22.9.005.4300
67.22.9.005.4300 CAD Models
67.22.9.005.4300 Part Data Attributes:
|
67.22.9.005.4300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
67.22.9.005.4300
FINDER SpA
Electromechanical Relay, DPST, Latched, 5.5VDC (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 33 mm | |
Body Height | 57.5 mm | |
Body Length or Diameter | 51.5 mm | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Resistance | 14.7 Ω | |
Coil Voltage(DC)-Max | 5.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 20000VA@690VAC | |
Contact (AC) Max Rating R Load | 150A@690VAC | |
Contact Current(AC)-Max | 150 A | |
Contact Voltage(AC)-Max | 690 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Operate Time | 35 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 51.5mm x 33mm x 57.5mm | |
Reference Standard | IMQ; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 4 ms | |
Terminal Length | 0.004500889001778004 inch | |
Termination Type | SOLDER |