Part Details for 670-001H01-10-5 by Glenair Inc
Overview of 670-001H01-10-5 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 670-001H01-10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8749
|
Newark | Connector |Glenair 670-001H01-10-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.5500 / $101.6500 | Buy Now |
DISTI #
3937-670-001H01-10-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$107.0000 / $178.2000 | Buy Now |
DISTI #
670-001H01-10-5
|
Avnet Americas | Protective Cover Wire Rope/Teflon Jacket 0.12m - Bulk (Alt: 670-001H01-10-5) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-670-001H01-10-5
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$22.0200 / $100.4000 | Order Now |
DISTI #
GLE670-001H01-10-5
|
Interstate Connecting Components | PROTECTIVE COVER & ATTACH | 0 |
|
$59.5448 / $101.6415 | Buy Now |