Part Details for 6701-7101-02 by Amphenol Corporation
Overview of 6701-7101-02 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6701-7101-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-6701-7101-02
|
Mouser Electronics | RF Terminators Termination, 1.85mm-m, 65GHz, 1W, non-cryo, passivated SS RoHS: Compliant | 25 |
|
$318.6100 / $353.9800 | Buy Now |