Part Details for 6701.01.B by HUBER+SUHNER
Overview of 6701.01.B by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6701.01.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3187
|
Newark | Feed Thru Terminator, Bnc Plug-Jack Rohs Compliant: Yes |Huber+Suhner 6701.01.B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.5500 / $136.3300 | Buy Now |
DISTI #
3628-6701.01.B-ND
|
DigiKey | 6701.01.B Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$125.1122 / $146.6800 | Buy Now |
DISTI #
455-670101B
|
Mouser Electronics | RF Terminators BNC plug(m) BNC jack(f), 0.4W feed through RoHS: Compliant | 0 |
|
$125.1100 / $137.6400 | Order Now |
|
Onlinecomponents.com | Feed Through Termination, 50 Ohm, BNC RoHS: Compliant | 0 |
|
$81.2500 / $140.4100 | Buy Now |
Part Details for 6701.01.B
6701.01.B CAD Models
6701.01.B Part Data Attributes
|
6701.01.B
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6701.01.B
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | BNC-F; BNC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |