Part Details for 67021K506 by Switchcraft Conxall
Overview of 67021K506 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 67021K506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Switch Multiple Station Pushbutton Switch | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | SPECIAL SWITCH-MULTI SWITCH, DPDT, LATCHED, 0.5A, 125VDC, PANEL MOUNT | 6 |
|
$14.3000 | Buy Now |
Part Details for 67021K506
67021K506 CAD Models
67021K506 Part Data Attributes:
|
67021K506
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
67021K506
Switchcraft Conxall
Multi Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.32 | |
Body Breadth | 27 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 39.7 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | MULTI SWITCH | |
Termination Type | SOLDER |