There are no models available for this part yet.
Overview of 67025 GR033 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 67025 GR033 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH9152
|
Newark | Hook-Up Wire, 0.25Mm2, Green, 328Ft, Jacket Material:Mppe, Jacket Color:Green, Wire Gauge:-, Conductor Area Csa:0.25Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 67025 GR033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 1 Container: SPOOL | 0 |
|
$114.8700 / $154.5700 | Buy Now | |
DISTI #
216-67025GR033-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
3 In Stock |
|
$127.7733 / $138.2700 | Buy Now | |
DISTI #
71894326
|
RS | Metric Ecowire, Green, 100M, .25MM2, 32x0.10, 600V, MPPE, 23 AWG, 67025 Series | Alpha Wire 67025 GR033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$61.4300 | Buy Now | |
DISTI #
67025-GR033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 0.25mm2, MPPE, green Min Qty: 1 | 0 |
|
$70.4400 / $90.5700 | RFQ |