Part Details for 67025 OR033 by Alpha Wire
Overview of 67025 OR033 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67025 OR033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5954
|
Newark | Eco Wire Metric/328 Ft |Alpha Wire 67025 OR033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$115.7100 / $186.6600 | Buy Now |
DISTI #
216-67025OR033-ND
|
DigiKey | HOOK-UP STRND 24AWG ORG 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$104.9830 / $119.9500 | Buy Now |
DISTI #
602-67025OR033
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$104.9800 / $119.9500 | Order Now |
DISTI #
71894332
|
RS | Metric Ecowire, Orange 100M, .25MM2, 32x0.10, 600V, MPPE, 23 AWG, 67025 Series | Alpha Wire 67025 OR033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$139.2300 / $158.2100 | RFQ |
DISTI #
67025-OR033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 0.25mm2, MPPE, orange Min Qty: 1 | 1 |
|
$70.4600 / $90.5900 | Buy Now |
DISTI #
3288632
|
element14 Asia-Pacific | HOOK-UP WIRE, 0.25MM2, ORANGE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$106.5227 / $121.4811 | Buy Now |
DISTI #
3288632
|
Farnell | HOOK-UP WIRE, 0.25MM2, ORANGE, 100M RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$58.5009 | Buy Now |