Part Details for 67041K512 by Switchcraft Conxall
Overview of 67041K512 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 67041K512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000268768
|
Sager | Pushbutton Switches 4-C 4 STATION INTERLCK W/LK OUT | 0 |
|
Buy Now |
Part Details for 67041K512
67041K512 CAD Models
67041K512 Part Data Attributes
|
67041K512
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
67041K512
Switchcraft Conxall
Multi Switch, 4PDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.32 | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | MULTI SWITCH | |
Termination Type | SOLDER |