Part Details for 670A-GP-07 by Marathon Special Products
Overview of 670A-GP-07 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for 670A-GP-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4669
|
Newark | Terminal Block, Barrier, 7Pos, 12Awg, No. Of Rows:2 Row, No. Of Positions:7Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.5Mm, Rated Current:20A, Rated Voltage:300V, Product Range:-, No. Of Rows:2 Rohs Compliant: Yes |Marathon Special Products 670A-GP-07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
347 In Stock |
|
$15.5400 / $20.0900 | Buy Now |
|
Quest Components | 20 |
|
$21.4700 / $22.6000 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
347 In Stock |
|
$15.5400 / $20.0900 | Buy Now |