There are no models available for this part yet.
Overview of 670A-GP-12 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
DC1670A | Analog Devices | LTC5584 - 30MHz to 1.4GHz IQ D | |
DC670A | Analog Devices | LT3462ES6 / AES6 - High Effici |
Price & Stock for 670A-GP-12 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87F5245
|
Newark | Terminal Block, Barrier, 12 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 670A-GP-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$52.4500 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
104 In Stock |
|
$44.7000 / $52.1900 | Buy Now | ||
Master Electronics | Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
104 In Stock |
|
$44.7000 / $52.1900 | Buy Now |