Part Details for 670A-GP-2 by Marathon Special Products
Overview of 670A-GP-2 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 670A-GP-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5251
|
Newark | Terminal Block, Barrier, 2 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 670A-GP-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$7.4100 | Buy Now |
Part Details for 670A-GP-2
670A-GP-2 CAD Models
670A-GP-2 Part Data Attributes
|
670A-GP-2
Marathon Special Products
Buy Now
|
Compare Parts:
670A-GP-2
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |