Part Details for 670A-RZ-15-KT20 by Marathon Special Products
Overview of 670A-RZ-15-KT20 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1670A | Analog Devices | LTC5584 - 30MHz to 1.4GHz IQ D | |
DC670A | Analog Devices | LT3462ES6 / AES6 - High Effici |
Price & Stock for 670A-RZ-15-KT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
2 In Stock |
|
$22.4900 / $73.2200 | Buy Now |
DISTI #
66719157
|
Verical | Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 1 |
|
$29.2370 / $86.5280 | Buy Now |
|
Master Electronics | Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
2 In Stock |
|
$22.4900 / $73.2200 | Buy Now |