Part Details for 670ARZ14 (ALTERNATE: 784337 48550) by Marathon Special Products
Overview of 670ARZ14 (ALTERNATE: 784337 48550) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 670ARZ14 (ALTERNATE: 784337 48550)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193066
|
RS | Conn Term Strip Barrier 14 3/8 in pitch Dbl Row 20 A 300 V thermoplastic | Marathon Special Products 670ARZ14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 142 |
|
$5.2000 | Buy Now |