Part Details for 670ARZ14 by Marathon Special Products
Overview of 670ARZ14 by Marathon Special Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 670ARZ14
670ARZ14 CAD Models
670ARZ14 Part Data Attributes
|
670ARZ14
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
670ARZ14
Marathon Special Products
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS-FILLED POLYCARBONATE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 670ARZ14
This table gives cross-reference parts and alternative options found for 670ARZ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 670ARZ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76114-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76114-56 |
76614-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76614-56 |
76314-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76314-56 |
78614-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 78614-56 |
76014-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76014-56 |
78014-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 78014-56 |
77714-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 77714-56 |
76714-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76714-56 |
76514-56 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Molex | 670ARZ14 vs 76514-56 |