Part Details for 671-350001-000G by DFI-ITOX
Overview of 671-350001-000G by DFI-ITOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 671-350001-000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
671-350001-000G
|
Avnet Americas | Power Supply ATX PS/2 500W 100V to 240V for 4U Rackmount Enclosure - Bulk (Alt: 671-350001-000G) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |