There are no models available for this part yet.
Overview of 6710 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 6710 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R1520
|
Newark | Hook-Up Wire, 28Awg, Black, 305M, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:0.07Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6710 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$286.4100 / $289.3300 | Buy Now | |
DISTI #
3937-6710BK001-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$408.7300 | Buy Now | |
DISTI #
4537-6710BK001-ND
|
DigiKey | 28 AWG Hook-Up Wire 7/36 Black 6 Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
20 In Stock |
|
$230.0000 / $238.0000 | Buy Now | |
DISTI #
6710BK001-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$181.6298 / $230.5700 | Buy Now | |
DISTI #
602-6710-1000-02
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V mPPE 1000 ft Spool Black RoHS: Compliant | 12 |
|
$181.6300 / $192.0200 | Buy Now | |
DISTI #
71186087
|
RS | Hook-Up Wire, EcoWire,6710, Black, 28 AWG,7X36,mPPE Ins,600V | Alpha Wire 6710 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$277.8500 | RFQ | |
DISTI #
6710-BK001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 28AWG, MPPE, 600V Min Qty: 1 | 16 |
|
$90.7400 / $129.6200 | Buy Now |
CAD Models for 6710 BK001 by Alpha Wire
Part Data Attributes for 6710 BK001 by Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|