Part Details for 6710 SL013 by Alpha Wire
Overview of 6710 SL013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6710 SL013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5935
|
Newark | Ecogen Eco Wire 28Awg 7/36 Mppe 105C 600V 6710 Slate 5000 Ft Rohs Compliant: Yes |Alpha Wire 6710 SL013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$815.7300 / $934.8200 | Buy Now |
DISTI #
6710SL013-ND
|
DigiKey | HOOK-UP STRND 28AWG SLATE Min Qty: 5000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1480 | Buy Now |
DISTI #
602-6710-5000-09
|
Mouser Electronics | Hook-up Wire 28AWG 7/36 STRAND 5000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$875.1100 / $939.7000 | Order Now |
DISTI #
73560057
|
RS | Hook-Up Wire, EcoWire,6710,Slate, 28 AWG,7x36,mPPE Ins,600V | Alpha Wire 6710 SL013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$916.0300 / $1,082.5900 | RFQ |
Part Details for 6710 SL013
6710 SL013 CAD Models
6710 SL013 Part Data Attributes
|
6710 SL013
Alpha Wire
Buy Now
|
Compare Parts:
6710 SL013
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |