Part Details for 6710 SL190 by Alpha Wire
Overview of 6710 SL190 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1904FAZ | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation | |
ISL1904FAZ-T | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation | |
ISL1904FAZ-TK | Renesas Electronics Corporation | Dimmable AC Mains LED Driver with PFC and Primary Side Regulation |
Price & Stock for 6710 SL190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5936
|
Newark | Ecogen Eco Wire 28Awg 7/36 Mppe 105C 600V 6710 Slate 25000 Ft Rohs Compliant: Yes |Alpha Wire 6710 SL190 RoHS: Compliant Min Qty: 1 Package Multiple: 25000 Date Code: 0 Container: SPOOL | 0 |
|
$3,939.4100 | Buy Now |
DISTI #
216-6710SL190-ND
|
DigiKey | HOOK-UP STRND 28AWG SLATE Min Qty: 25000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1430 | Buy Now |
DISTI #
602-6710-25000-09
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V mPPE 25000 ft Drum Slate RoHS: Compliant | 0 |
|
$4,529.7400 | Order Now |