Part Details for 6710-GY001 by Alpha Wire
Overview of 6710-GY001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft |
Price & Stock for 6710-GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper RoHS: Compliant | 8 Factory Stock |
|
$197.2700 / $211.8800 | Buy Now |
DISTI #
6710-GY001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 28AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$113.6700 / $162.3800 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper RoHS: Compliant | 8 Factory Stock |
|
$197.2700 / $211.8800 | Buy Now |