Part Details for 6710-RD013 by Alpha Wire
Overview of 6710-RD013 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6710BARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
ADM6710DARJZ-REEL7 | Analog Devices | Microprocessor Supervisory Cir | |
5962-8967101LA | Analog Devices | 12-BIT,DUAL,BUFFERED MULT |
Price & Stock for 6710-RD013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Red - 5000 ft - Tinned Copper RoHS: Compliant | 0 |
|
$791.7600 / $838.5500 | Buy Now |