Part Details for 67101K506X by Switchcraft Conxall
Overview of 67101K506X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67101K506X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8717
|
Newark | Multi Station Switch, 10, Product Range:-, Contact Configuration:4Pdt, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:-, No. Of Stations:10 Rohs Compliant: Yes |Switchcraft/conxall 67101K506X Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67101K506X-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Multi Station Switch - 4PDT - Solder - 3 A. RoHS: Compliant |
45 In Stock |
|
$110.2000 / $130.1700 | Buy Now |
DISTI #
54445145
|
Verical | Multiple Station Pushbutton Switch Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 43 |
|
$144.7030 / $169.2210 | Buy Now |
|
Master Electronics | Multi Station Switch - 4PDT - Solder - 3 A. RoHS: Compliant |
45 In Stock |
|
$110.2000 / $130.1700 | Buy Now |