Part Details for 6711 WU005 by Alpha Wire
Overview of 6711 WU005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6711 WU005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6434
|
Newark | Ecogen Eco Wire 26Awg 7/34 Tc 6711 Wu 005 100 Ft |Alpha Wire 6711 WU005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$42.3200 / $68.2600 | Buy Now |
DISTI #
6711WU005-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT/BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$38.3920 / $47.3300 | Buy Now |
DISTI #
602-6711-100-15
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 TC 100FT SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$38.3900 / $47.3100 | Order Now |