Part Details for 6712 GR013 by Alpha Wire
Overview of 6712 GR013 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6712 GR013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5975
|
Newark | Ecogen Eco Wire 24Awg 7/32 Mppe 105C 600V 6712 Green 5000 Ft Rohs Compliant: Yes |Alpha Wire 6712 GR013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6712GR013-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN 5000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$938.6900 | Buy Now |
DISTI #
602-6712-5000-04
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 STRAND 5000FT SPOOL GREEN RoHS: Compliant | 0 |
|
$938.6800 / $938.6900 | Order Now |
DISTI #
73560081
|
RS | Hook-Up Wire, EcoWire,6712, Green, 24 AWG, 7x32,mPPE Ins,600V | Alpha Wire 6712 GR013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$938.7000 | RFQ |