Part Details for 6712-GRN/YEL-100 by Alpha Wire
Overview of 6712-GRN/YEL-100 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2018M14A1ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1,1000 base-T. Green-Yellow / Green | |
RJMG221B44440ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T, Green-Yellow/Green-Yellow | |
RJMG163447101NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1, 10/100 base-T. Green-Yellow/Green-Yellow |
Price & Stock for 6712-GRN/YEL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
3 In Stock |
|
$43.7700 / $85.7300 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
3 In Stock |
|
$43.7700 / $85.7300 | Buy Now |