Part Details for 6712-RC by Bourns Inc
Overview of 6712-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 6712-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Current Toroid 150uH/85uH 15% 1KHz 4.75A 46mOhm DCR Pin RoHS: Compliant |
25 In Stock |
|
$3.7000 / $15.9900 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 150uH/85uH 15% 1KHz 4.75A 46mOhm DCR Pin RoHS: Compliant |
25 In Stock |
|
$3.7000 / $15.9900 | Buy Now |
Part Details for 6712-RC
6712-RC CAD Models
6712-RC Part Data Attributes:
|
6712-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6712-RC
Bourns Inc
General Purpose Inductor, 150uH, 15%, 2 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal Core | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 0.508 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 34.925 mm | |
Package Length | 31.75 mm | |
Package Style | PCB Mount | |
Package Width | 20.32 mm | |
Rated Current-Max | 4.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |