Part Details for 6713 DB001 by Alpha Wire
Overview of 6713 DB001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 DB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2781
|
Newark | Single Wire, 22Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Dark Blue, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 DB001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$300.7200 / $428.9700 | Buy Now |
DISTI #
6713DB001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2862 | Buy Now |
DISTI #
602-6713-1000-31
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 MPPE 1000ft SPOOL DK BLU RoHS: Compliant | 0 |
|
$314.5500 / $368.7700 | Order Now |
DISTI #
73560092
|
RS | Hook-Up Wire, EcoWire,6713, Dk Blue, 22 AWG, 7x30,mPPE Ins,600V | Alpha Wire 6713 DB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$352.6700 / $383.3400 | RFQ |
DISTI #
6713-DB001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 22AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$116.1900 | RFQ |
DISTI #
3248709
|
Farnell | HOOK-UP WIRE, 0.32MM2, 305M, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$151.7312 | Buy Now |
Part Details for 6713 DB001
6713 DB001 CAD Models
6713 DB001 Part Data Attributes:
|
6713 DB001
Alpha Wire
Buy Now
|
Compare Parts:
6713 DB001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |