Part Details for 6713 SL005 by Alpha Wire
Overview of 6713 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1601
|
Newark | Hook-Up Wire, 22Awg, Slate, 30.5M, Jacket Material:Polyhenilether, Jacket Color:Slate, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.3800 / $110.6500 | Buy Now |
DISTI #
6713SL005-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$51.7030 / $61.9800 | Buy Now |
DISTI #
602-6713-100-09
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 MPPE 100ft SPOOL GREY RoHS: Compliant | 26 |
|
$51.7000 / $61.5500 | Buy Now |
DISTI #
70134468
|
RS | Hook-Up Wire, EcoWire,6713, Slate, 22 AWG, 7x30,mPPE Ins,600V | Alpha Wire 6713 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 96 |
|
$56.9000 / $63.2200 | Buy Now |
DISTI #
6713-SL005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 22AWG, MPPE, 600V Min Qty: 1 | 11 |
|
$18.8700 / $28.3100 | Buy Now |
Part Details for 6713 SL005
6713 SL005 CAD Models
6713 SL005 Part Data Attributes:
|
6713 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6713 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |