Part Details for 6713 WU001 by Alpha Wire
Overview of 6713 WU001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 WU001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6441
|
Newark | Ecogen Eco Wire 22Awg 7/30 Tc 6713 Wu 001 1000 Ft |Alpha Wire 6713 WU001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$300.7200 / $428.9700 | Buy Now |
DISTI #
6713WU001-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BLU 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$274.8433 / $286.2200 | Buy Now |
DISTI #
602-6713-1000-15
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 TC 1000FT SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$274.8400 / $286.2200 | Order Now |