Part Details for 6713 WU005 by Alpha Wire
Overview of 6713 WU005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 WU005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6442
|
Newark | Ecogen Eco Wire 22Awg 7/30 Tc 6713 Wu 005 100 Ft |Alpha Wire 6713 WU005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$56.9900 / $91.9300 | Buy Now |
DISTI #
A6713WL-100-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT/BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$51.7030 / $61.9800 | Buy Now |
DISTI #
602-6713-100-15
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 TC 100FT SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$51.7000 / $61.9800 | Order Now |
DISTI #
71602563
|
RS | Hook-Up Wire, Tinned Copper, Insulation PPE, 22 AWG, 100.00 ft, Ecowire Series | Alpha Wire 6713 WU005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$57.6400 / $61.9800 | RFQ |
DISTI #
3248723
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$31.5301 / $33.6355 | Buy Now |