Part Details for 6714 DB001 by Alpha Wire
Overview of 6714 DB001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6714 DB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2783
|
Newark | Single Wire, 20Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Dark Blue, Wire Gauge:20Awg, Conductor Area Csa:0.52Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6714 DB001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$355.9600 / $507.7600 | Buy Now |
DISTI #
6714DB001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3333 | Buy Now |
DISTI #
602-6714-1000-31
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL DK BLU RoHS: Compliant | 0 |
|
$360.3000 / $413.4400 | Order Now |
DISTI #
73560105
|
RS | Hook-Up Wire, EcoWire,6714, Dk Blue, 20 AWG, 10x30,mPPE Ins,600V | Alpha Wire 6714 DB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$346.2700 | RFQ |
DISTI #
6714-DB001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$146.6800 / $209.5400 | RFQ |