Part Details for 6714 RD005 by Alpha Wire
Overview of 6714 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6714 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1615
|
Newark | Wire, 20Awg, Mppe, 100Ft, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.52Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6714 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.6200 / $130.8900 | Buy Now |
DISTI #
6714RD005-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
53 In Stock |
|
$61.1600 / $73.3400 | Buy Now |
DISTI #
602-6714-100-03
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL RED | 57 |
|
$61.1600 / $73.1500 | Buy Now |
DISTI #
70134478
|
RS | Hook-Up Wire, EcoWire, 6714, Red, 20 AWG, 10x30, mPPE Ins, 600V | Alpha Wire 6714 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$66.0100 / $73.3400 | RFQ |
DISTI #
6714-RD005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, red Min Qty: 1 | 7 |
|
$19.7000 / $29.5500 | Buy Now |
Part Details for 6714 RD005
6714 RD005 CAD Models
6714 RD005 Part Data Attributes
|
6714 RD005
Alpha Wire
Buy Now
|
Compare Parts:
6714 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |