Part Details for 6714 RD190 by Alpha Wire
Overview of 6714 RD190 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-143 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. | |
69167-146HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 46 Positions, 2.54mm (0.100in) pitch. | |
69167-143HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 43 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 6714 RD190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6030
|
Newark | Ecogen Eco Wire 20Awg 10/30 Mppe 105C 600V 6714 Red 25000 Ft Rohs Compliant: Yes |Alpha Wire 6714 RD190 RoHS: Compliant Min Qty: 1 Package Multiple: 25000 Date Code: 0 Container: SPOOL | 0 |
|
$7,055.6100 | Buy Now |
DISTI #
216-6714RD190-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 25000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2561 | Buy Now |
DISTI #
602-6714RD190
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 600V mPPE 25000 ft Drum Red | 0 |
|
$8,112.9100 | Order Now |