Part Details for 6715 BK001 by Alpha Wire
Overview of 6715 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1620
|
Newark | Wire, 18Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6715 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$545.4500 | Buy Now |
DISTI #
6715BK001-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
22 In Stock |
|
$431.8367 / $442.4100 | Buy Now |
DISTI #
602-6715-1000-02
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 MPPE 1000ft SPOOL BLACK RoHS: Compliant | 24 |
|
$472.5000 / $535.4100 | Buy Now |
DISTI #
70273542
|
RS | Hook-Up Wire, PPE, 16X30, 0.009in., 0.067in., 600V, 18 AWG Black, EcoWire Series | Alpha Wire 6715 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: ft. Coil | 0 |
|
$442.4100 | RFQ |
DISTI #
6715-BK001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 18AWG, MPPE, 600V Min Qty: 1 | 5 |
|
$189.6000 / $270.8600 | Buy Now |