Part Details for 6715 YL005 by Alpha Wire
Overview of 6715 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1640
|
Newark | Ecogen Ecowire Hook Up Wire,100Ft,18Awg Yellow, Jacket Material:Mppe, Jacket Color:Yellow, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6715 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$88.8300 / $119.5300 | Buy Now |
DISTI #
6715YL005-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$81.1870 / $93.2300 | Buy Now |
DISTI #
602-6715-100-05
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 MPPE 100FT SPOOL YELLOW RoHS: Compliant | 113 |
|
$81.1800 / $92.0800 | Buy Now |
DISTI #
70134493
|
RS | Hook-Up Wire, EcoWire,6715, Yellow, 18 AWG, 16x30,mPPE Ins,600V | Alpha Wire 6715 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$86.2400 / $93.2300 | RFQ |
DISTI #
6715-YL005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 18AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$20.0500 / $30.0700 | Buy Now |
Part Details for 6715 YL005
6715 YL005 CAD Models
6715 YL005 Part Data Attributes:
|
6715 YL005
Alpha Wire
Buy Now
|
Compare Parts:
6715 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |