Part Details for 6715-VI005 by Alpha Wire
Overview of 6715-VI005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715-VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$81.9000 / $101.3500 | Buy Now |
DISTI #
6715-VI005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 18AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$20.0500 / $30.0700 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$81.9000 / $101.3500 | Buy Now |