Part Details for 6715S RD001 by Alpha Wire
Overview of 6715S RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715S RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1653
|
Newark | Ecogen Eco Wire 18Awg Stc 6715S Red 1000 Ft Rohs Compliant: Yes |Alpha Wire 6715S RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$472.4900 / $674.0000 | Buy Now |
DISTI #
3937-6715SRD001-ND
|
DigiKey | HOOK-UP SOLID 18AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$971.8000 | Buy Now |
DISTI #
6715SRD001-ND
|
DigiKey | HOOK-UP SOLID 18AWG RED 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$405.8620 / $442.4100 | Buy Now |
DISTI #
602-6715S-1000-03
|
Mouser Electronics | Hook-up Wire 18 AWG Solid 600V mPPE 1000 ft Spool Red RoHS: Compliant | 0 |
|
$417.0600 / $442.3100 | Order Now |
DISTI #
73560139
|
RS | Hook-Up Wire, EcoWire,6715S, Red, 18 AWG, Solid, mPPE Ins,600V | Alpha Wire 6715S RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$459.6600 | RFQ |
DISTI #
6715S-RD001
|
TME | Wire, EcoWire, 18AWG, wire, Cu, MPPE, red, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$178.2700 / $254.6700 | Buy Now |
Part Details for 6715S RD001
6715S RD001 CAD Models
6715S RD001 Part Data Attributes
|
6715S RD001
Alpha Wire
Buy Now
|
Compare Parts:
6715S RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |