Part Details for 6716 BL001 by Alpha Wire
Overview of 6716 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8671601EA | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
5962-86716012A | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
67996-716HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 6716 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1665
|
Newark | Wire, 16Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Blue, Wire Gauge:16Awg, Conductor Area Csa:1.3Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6716 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$723.9700 | Buy Now |
DISTI #
6716BL001-ND
|
DigiKey | HOOK-UP STRND 16AWG BLUE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
41 In Stock |
|
$573.1740 / $673.0400 | Buy Now |
DISTI #
602-6716-1000-06
|
Mouser Electronics | Hook-up Wire 16 AWG 26/30 600V mPPE 1000 ft Spool Blue RoHS: Compliant | 2 |
|
$573.1600 / $573.1700 | Buy Now |
DISTI #
70247595
|
RS | Hook-Up Wire, EcoWire,6716, Blue, 16 AWG, mPPE, 600V, 26X30, | Alpha Wire 6716 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bulk | 0 |
|
$627.1200 | RFQ |
DISTI #
6716-BL001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 16AWG, MPPE, blue Min Qty: 1 | 6 |
|
$262.5400 / $375.0500 | Buy Now |