Part Details for 6716 DB005 by Alpha Wire
Overview of 6716 DB005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6716 DB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2787
|
Newark | Ecogen Eco Wire 16Awg 26/30 Tc Sb 6716 Dark Blue 100 Ft Rohs Compliant: Yes |Alpha Wire 6716 DB005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$118.7900 / $191.6300 | Buy Now |
DISTI #
6716DB005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLUE Min Qty: 100 Lead time: 6 Weeks Container: Spool |
300 In Stock |
|
$1.0778 | Buy Now |
DISTI #
602-6716-100-31
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 MPPE 100ft SPOOL DK BLUE RoHS: Compliant | 0 |
|
$146.2400 / $200.1900 | Order Now |
DISTI #
73560151
|
RS | Hook-Up Wire, EcoWire, 6716, Dark Blue, 16 AWG, mPPE, 600V, 26X30, | Alpha Wire 6716 DB005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.1500 / $133.8400 | RFQ |