There are no models available for this part yet.
Overview of 6716 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8671601EA | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
5962-86716012A | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
67996-716HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 6716 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R1678
|
Newark | Ecogen Ecowire Hook Up Wire, 16Awg, Grey, 100Ft, 600V, Jacket Material:Mppe, Jacket Color:Slate, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6716 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$117.9200 / $158.6800 | Buy Now | |
DISTI #
3937-6716SL005-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$242.5500 | Buy Now | |
DISTI #
A6716S-100-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$107.7752 / $141.7000 | Buy Now | |
DISTI #
602-6716-100-09
|
Mouser Electronics | Hook-up Wire 16 AWG 26/30 600V mPPE 100 ft Spool Slate RoHS: Compliant | 15 |
|
$107.7700 / $114.6600 | Buy Now | |
DISTI #
70134512
|
RS | Hook-Up Wire, EcoWire,6716, Slate, 16 AWG, mPPE, 600V, 26x30, | Alpha Wire 6716 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$116.2600 / $125.0100 | RFQ | |
DISTI #
6716-SL005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 16AWG, MPPE, 600V Min Qty: 1 | 2 |
|
$28.2600 / $42.3900 | Buy Now |