Part Details for 6717 BR001 by Alpha Wire
Overview of 6717 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1689
|
Newark | Wire, 14Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6717 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$956.7600 / $1,096.4400 | Buy Now |
DISTI #
6717BR001-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$785.2233 / $825.7700 | Buy Now |
DISTI #
602-6717-1000-07
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 MPPE 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$868.0500 / $868.0600 | Order Now |
DISTI #
73560163
|
RS | Hook-Up Wire, EcoWire, 6717, Brown, 14 AWG, mPPE, 600V, 41x30 | Alpha Wire 6717 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$868.0600 | RFQ |
DISTI #
6717-BR001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$353.4300 / $504.9000 | RFQ |
Part Details for 6717 BR001
6717 BR001 CAD Models
6717 BR001 Part Data Attributes
|
6717 BR001
Alpha Wire
Buy Now
|
Compare Parts:
6717 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |