Part Details for 6717 BR005 by Alpha Wire
Overview of 6717 BR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1690
|
Newark | Ecogen Ecowire Hook Up Wire,100Ft,14Awg, brown, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:14Awg, Conductor Area Csa:2.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6717 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$257.3100 / $259.9400 | Buy Now |
DISTI #
6717BR005-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
17 In Stock |
|
$163.1790 / $187.3700 | Buy Now |
DISTI #
602-6717-100-07
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 MPPE 100ft SPOOL BROWN RoHS: Compliant | 5 |
|
$163.1700 / $187.3700 | Buy Now |
DISTI #
70134518
|
RS | Hook-Up Wire, EcoWire, 6717, Brown, 14 AWG, mPPE, 600V, 41x30 | Alpha Wire 6717 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$168.6300 / $187.3700 | Buy Now |
DISTI #
78448426
|
Verical | Hook-up Wire 14AWG 30.48m 2.48mm Tinned Copper Brown 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 3 |
|
$237.4580 / $311.0250 | Buy Now |
DISTI #
6717-BR005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, 600V Min Qty: 1 | 3 |
|
$39.3700 / $59.0500 | Buy Now |
Part Details for 6717 BR005
6717 BR005 CAD Models
6717 BR005 Part Data Attributes
|
6717 BR005
Alpha Wire
Buy Now
|
Compare Parts:
6717 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |